670 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHX401VSN671MQ60S

DigiKey Part Number
565-EKHX401VSN671MQ60S-ND
Manufacturer
Manufacturer Product Number
EKHX401VSN671MQ60S
Description
CAP ALUM 670UF 20% 400V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
670 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHX401VSN671MQ60S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.22 A @ 120 Hz
Ripple Current @ High Frequency
4.2182 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
2.461" (62.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,42000 €10,42 €
107,54700 €75,47 €
506,36060 €318,03 €
2005,67700 €1.135,40 €
6005,28973 €3.173,84 €
1.0005,27660 €5.276,60 €
Manufacturers Standard Package
Unit Price without VAT:10,42000 €
Unit Price with VAT:12,60820 €