MFR Recommended
Upgrade

EGXE451ELL220ML25S | |
|---|---|
DigiKey Part Number | 565-3443-ND |
Manufacturer | |
Manufacturer Product Number | EGXE451ELL220ML25S |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXE451ELL220ML25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 154 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 277.2 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -25°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXM451ELL390ML20S | Chemi-Con | 500 | 565-EGXM451ELL390ML20S-ND | 2,21000 € | MFR Recommended |
| 450RX3022M16X25 | Rubycon | 0 | 450RX3022M16X25-ND | 1,02705 € | Upgrade |



