
EGXA451VSN271MR35L | |
|---|---|
DigiKey Part Number | 565-EGXA451VSN271MR35L-ND |
Manufacturer | |
Manufacturer Product Number | EGXA451VSN271MR35L |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXA451VSN271MR35L Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.27 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8161 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 € | 14,74 € |
| 10 | 10,87200 € | 108,72 € |
| 50 | 9,27780 € | 463,89 € |
| 200 | 8,35975 € | 1.671,95 € |
| 600 | 7,83980 € | 4.703,88 € |
| 1.000 | 7,72521 € | 7.725,21 € |
| Unit Price without VAT: | 14,74000 € |
|---|---|
| Unit Price with VAT: | 17,83540 € |

