680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXA401VSN681MA50L

DigiKey Part Number
565-EGXA401VSN681MA50L-ND
Manufacturer
Manufacturer Product Number
EGXA401VSN681MA50L
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXA401VSN681MA50L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.34 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.3462 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.067" (52.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,51000 €22,51 €
1017,02500 €170,25 €
5014,76640 €738,32 €
20013,46705 €2.693,41 €
60012,93140 €7.758,84 €
Manufacturers Standard Package
Unit Price without VAT:22,51000 €
Unit Price with VAT:27,23710 €