Image for E37F451CPN392MDD0U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37F451CPN392MDD0U

DigiKey Part Number
565-E37F451CPN392MDD0U-ND
Manufacturer
Manufacturer Product Number
E37F451CPN392MDD0U
Description
CAP ALUM 3900UF 20% 450V SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
13.7 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
19.317 A @ 10 kHz
Capacitance
Lead Spacing
1.126" (28.60mm)
Tolerance
±20%
Size / Dimension
2.500" Dia (63.50mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.157" (131.00mm)
ESR (Equivalent Series Resistance)
23mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,82000 €49,82 €
2037,30900 €746,18 €
6034,71817 €2.083,09 €
10033,75080 €3.375,08 €
Manufacturers Standard Package
Unit Price without VAT:49,82000 €
Unit Price with VAT:60,28220 €