
APXH200ARA220MF61G | |
|---|---|
DigiKey Part Number | 565-APXH200ARA220MF61GTR-ND - Tape & Reel (TR) 565-APXH200ARA220MF61GCT-ND - Cut Tape (CT) 565-APXH200ARA220MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH200ARA220MF61G |
Description | CAP ALUM POLY 22UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH200ARA220MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 82.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,27140 € | 13,57 € |
| 100 | 0,24220 € | 24,22 € |
| 500 | 0,19182 € | 95,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17591 € | 175,91 € |
| 2.000 | 0,16269 € | 325,38 € |
| 3.000 | 0,15601 € | 468,03 € |
| 5.000 | 0,14857 € | 742,85 € |
| 7.000 | 0,14420 € | 1.009,40 € |
| 10.000 | 0,13997 € | 1.399,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

