
APXE160ARA390ME61G | |
|---|---|
DigiKey Part Number | 565-3207-2-ND - Tape & Reel (TR) 565-3207-1-ND - Cut Tape (CT) 565-3207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA390ME61G |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA390ME61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.07 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 39 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1C390MCL1GS | Nichicon | 782 | 493-3052-1-ND | 1,44000 € | Direct |
| PCS1C390MCL1GS | Nichicon | 4.223 | 493-3980-1-ND | 1,27000 € | Upgrade |
| PCF1C390MCL4GB | Nichicon | 408 | 493-14015-1-ND | 1,31000 € | Similar |
| PCS1C390MCL9GS | Nichicon | 606 | 493-3981-1-ND | 1,29000 € | Similar |
| RPA1C390MCN1GS | Nichicon | 394 | 493-3849-1-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04100 € | 10,41 € |
| 50 | 0,80940 € | 40,47 € |
| 100 | 0,73630 € | 73,63 € |
| 500 | 0,61032 € | 305,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57066 € | 570,66 € |
| 2.000 | 0,53771 € | 1.075,42 € |
| 3.000 | 0,52110 € | 1.563,30 € |
| 5.000 | 0,50258 € | 2.512,90 € |
| 7.000 | 0,49170 € | 3.441,90 € |
| 10.000 | 0,48119 € | 4.811,90 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |

