Similar
Direct
Direct
Similar
Similar
Similar

APXE160ARA151MH80G | |
|---|---|
DigiKey Part Number | 565-3213-2-ND - Tape & Reel (TR) 565-3213-1-ND - Cut Tape (CT) 565-3213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA151MH80G |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA160ARA151MJ80G | Chemi-Con | 35 | 565-3077-1-ND | 1,86000 € | Similar |
| PCJ1C151MCL1GS | Nichicon | 317 | 493-14059-1-ND | 1,72000 € | Direct |
| RHA1C151MCN1GS | Nichicon | 6.937 | 493-3776-1-ND | 1,24000 € | Direct |
| PCF1C151MCL1GS | Nichicon | 9.041 | 493-3002-1-ND | 1,47000 € | Similar |
| PCG1C151MCL1GS | Nichicon | 2.238 | 493-3097-1-ND | 1,78000 € | Similar |







