APSC6R3ETD471MH08S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,23599 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 1,14000 €
Datasheet
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSC6R3ETD471MH08S

DigiKey Part Number
APSC6R3ETD471MH08S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
APSC6R3ETD471MH08S
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,28735 €287,35 €
Manufacturers Standard Package
Unit Price without VAT:0,28735 €
Unit Price with VAT:0,34769 €