Similar
Similar
Similar
Similar
Similar
Similar

UF4004 TR | |
|---|---|
DigiKey Part Number | UF4004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF4004 TR |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004GP-E3/73 | Vishay General Semiconductor - Diodes Division | 14.031 | 112-1N4004GP-E3/73CT-ND | 1,12000 € | Similar |
| 1N4246GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N4246GP-E3/73-ND | 0,27865 € | Similar |
| 1N4944GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N4944GP-E3/73-ND | 0,25869 € | Similar |
| GP10-4004E-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP10-4004E-E3/73-ND | 0,37053 € | Similar |
| MUR140RLG | onsemi | 1.145 | MUR140RLGOSCT-ND | 0,65000 € | Similar |




