Parametric Equivalent

CMZ5922BP BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5922BPBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5922BP BK PBFREE |
Description | 7.5V 3W SMD DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,18814 € | 658,49 € |
| Unit Price without VAT: | 0,18814 € |
|---|---|
| Unit Price with VAT: | 0,22765 € |


