Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMHZ4713 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4713TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMHZ4713 TR PBFREE |
Description | 30V 500MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5256B-7-F | Diodes Incorporated | 117.983 | MMSZ5256B-FDICT-ND | 0,19000 € | Direct |
| MMSZ4713-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ4713-G3-08-ND | 0,04630 € | Similar |
| MMSZ4713-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ4713-G3-18-ND | 0,04889 € | Similar |
| MMSZ5256B-E3-08 | Vishay General Semiconductor - Diodes Division | 2.700 | 112-MMSZ5256B-E3-08CT-ND | 0,38000 € | Similar |
| MMSZ5256B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5256B-E3-18-ND | 0,06526 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07201 € | 864,12 € |
| Unit Price without VAT: | 0,07201 € |
|---|---|
| Unit Price with VAT: | 0,08713 € |



