Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

PN4249 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN4249APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN4249 APM PBFREE |
Description | 60V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 40MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN4249 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4249APMTIN/LEADTB-ND | 0,15890 € | Parametric Equivalent |
| PN4249 PBFREE | Central Semiconductor Corp | 0 | 1514-PN4249PBFREE-ND | 0,13821 € | Parametric Equivalent |
| PN4249 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4249TIN/LEAD-ND | 0,15183 € | Parametric Equivalent |
| PN4249 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-PN4249TREPBFREETR-ND | 0,13821 € | Parametric Equivalent |
| PN4249 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4249TRETIN/LEADTR-ND | 0,15890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13821 € | 829,26 € |
| Unit Price without VAT: | 0,13821 € |
|---|---|
| Unit Price with VAT: | 0,16723 € |



