Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN3567 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN3567TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN3567 TRE PBFREE |
Description | 40V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 500 mA 60MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 60MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 15mA, 150mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN3567 APM PBFREE | Central Semiconductor Corp | 0 | 1514-PN3567APMPBFREETB-ND | 0,15052 € | Parametric Equivalent |
| PN3567 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN3567APMTIN/LEADTB-ND | 0,17316 € | Parametric Equivalent |
| PN3567 PBFREE | Central Semiconductor Corp | 0 | 1514-PN3567PBFREE-ND | 0,12468 € | Parametric Equivalent |
| PN3567 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN3567TIN/LEAD-ND | 0,15444 € | Parametric Equivalent |
| PN3567 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN3567TRETIN/LEADTR-ND | 0,17316 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15052 € | 903,12 € |
| Unit Price without VAT: | 0,15052 € |
|---|---|
| Unit Price with VAT: | 0,18213 € |


