Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN2369A PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN2369APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN2369A PBFREE |
Description | 15V 200MA 350MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 400nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V |
Packaging Box | Power - Max 350 mW |
Part Status Active | Frequency - Transition 500MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN2369A APM PBFREE | Central Semiconductor Corp | 0 | 1514-PN2369AAPMPBFREETB-ND | 0,22221 € | Parametric Equivalent |
| PN2369A TIN/LEAD | Central Semiconductor Corp | 2.844 | 1514-PN2369ATIN/LEAD-ND | 1,04000 € | Parametric Equivalent |
| PN2369A TRE PBFREE | Central Semiconductor Corp | 0 | 1514-PN2369ATREPBFREETR-ND | 0,24214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22381 € | 1.119,05 € |
| Unit Price without VAT: | 0,22381 € |
|---|---|
| Unit Price with VAT: | 0,27081 € |


