Parametric Equivalent

CLL5249B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5249BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CLL5249B BK PBFREE |
Description | 19V 500MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-80 |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5249B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5249BTRPBFREETR-ND | 0,04324 € | Parametric Equivalent |
| LLZ5249B | Taiwan Semiconductor Corporation | 0 | 1801-LLZ5249BTR-ND | 0,02515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,04375 € | 700,00 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05294 € |


