


MPQ7093 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPQ7093PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPQ7093 PBFREE |
Description | TRANS 4PNP QUAD 250V 500MA TO116 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP (Quad) 250V 500mA 50MHz 750mW Through Hole TO-116 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7093 PBFREE Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Manufacturer Central Semiconductor Corp | Power - Max 750mW |
Packaging Tube | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 4 PNP (Quad) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500mA | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Collector Emitter Breakdown (Max) 250V | Supplier Device Package TO-116 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |

