Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 600mA 200MHz Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD7001

DigiKey Part Number
MD7001-ND
Manufacturer
Manufacturer Product Number
MD7001
Description
TRANS 2PNP 30V 600MA TO-78-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 600mA 200MHz Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 300mA, 30V
Manufacturer
Central Semiconductor Corp
Frequency - Transition
200MHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-78-6 Metal Can
Transistor Type
2 PNP (Dual)
Supplier Device Package
TO-78-6
Current - Collector (Ic) (Max)
600mA
Base Product Number
Voltage - Collector Emitter Breakdown (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.