Similar

CMPT5401E BK | |
|---|---|
DigiKey Part Number | CMPT5401EBK-ND |
Manufacturer | |
Manufacturer Product Number | CMPT5401E BK |
Description | TRANS PNP 220V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 220 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Packaging Bulk | Power - Max 350 mW |
Part Status Obsolete | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 220 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 150mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT5401 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPT5401BKPBFREE-ND | 0,11125 € | Similar |


