
CZ5343B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5343BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5343BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5343B TR PBFREE |
Description | DIODE ZENER 7.5V 5W DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,55110 € | 55,11 € |
| 500 | 0,43122 € | 215,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,37621 € | 526,69 € |
| 2.800 | 0,34638 € | 969,86 € |
| 4.200 | 0,33118 € | 1.390,96 € |
| 7.000 | 0,31411 € | 2.198,77 € |
| 9.800 | 0,30399 € | 2.979,10 € |
| 14.000 | 0,29417 € | 4.118,38 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

