Parametric Equivalent

CMSZ5252B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5252BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSZ5252B BK PBFREE |
Description | 24V 275MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 275 mW ±5% Surface Mount SOT-323 |
Category | Impedance (Max) (Zzt) 33 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZ5252B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5252BTRPBFREETR-ND | 0,04138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04082 € | 816,40 € |
| Unit Price without VAT: | 0,04082 € |
|---|---|
| Unit Price with VAT: | 0,04939 € |


