CMSZ5246B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04138 €
Zener Diode 16 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSZ5246B BK PBFREE

DigiKey Part Number
1514-CMSZ5246BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMSZ5246B BK PBFREE
Description
16V 275MW SMD DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 275 mW ±5% Surface Mount SOT-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20.0000,04082 €816,40 €
Unit Price without VAT:0,04082 €
Unit Price with VAT:0,04939 €