
CMSZ5222B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5222BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZ5222BTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZ5222BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZ5222B TR PBFREE |
Description | DIODE ZENER 2.5V 500MW SOT323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,12690 € | 12,69 € |
| 500 | 0,09414 € | 47,07 € |
| 1.000 | 0,08354 € | 83,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07005 € | 210,15 € |
| 6.000 | 0,06324 € | 379,44 € |
| 9.000 | 0,05977 € | 537,93 € |
| 15.000 | 0,05586 € | 837,90 € |
| 21.000 | 0,05355 € | 1.124,55 € |
| 30.000 | 0,05131 € | 1.539,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

