


CMR3-06 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3-06 TR13 PBFREE |
Description | DIODE STANDARD 600V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3J | onsemi | 21.319 | ES3JCT-ND | 0,75000 € | Similar |
| MURS360-E3/57T | Vishay General Semiconductor - Diodes Division | 12.741 | MURS360-E3/57TGICT-ND | 1,16000 € | Similar |
| MURS360-E3/9AT | Vishay General Semiconductor - Diodes Division | 4.381 | MURS360-E3/9ATGICT-ND | 1,16000 € | Similar |
| RS3J-13-F | Diodes Incorporated | 9.967 | RS3J-FDICT-ND | 0,82000 € | Similar |
| RS3J-E3/57T | Vishay General Semiconductor - Diodes Division | 1.402 | RS3J-E3/57TGICT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91400 € | 9,14 € |
| 100 | 0,60980 € | 60,98 € |
| 500 | 0,47916 € | 239,58 € |
| 1.000 | 0,43713 € | 437,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38374 € | 1.151,22 € |
| 6.000 | 0,35688 € | 2.141,28 € |
| 9.000 | 0,34320 € | 3.088,80 € |
| 15.000 | 0,32783 € | 4.917,45 € |
| 21.000 | 0,32052 € | 6.730,92 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

