
CMR2-10 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2-10TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR2-10TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR2-10TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR2-10 TR13 PBFREE |
Description | DIODE STANDARD 1000V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACGRB207-HF | Comchip Technology | 46 | 641-1906-1-ND | 0,52000 € | Similar |
| S2M-13-F | Diodes Incorporated | 119.293 | S2M-FDICT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,30180 € | 30,18 € |
| 500 | 0,23070 € | 115,35 € |
| 1.000 | 0,20778 € | 207,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17864 € | 535,92 € |
| 6.000 | 0,16397 € | 983,82 € |
| 9.000 | 0,15649 € | 1.408,41 € |
| 15.000 | 0,14808 € | 2.221,20 € |
| 21.000 | 0,14311 € | 3.005,31 € |
| 30.000 | 0,13827 € | 4.148,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

