
CMR1U-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-02 TR13 PBFREE |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER3DB-TP | MCC (Micro Commercial Components) | 387.250 | 1505-ER3DB-TPTR-CHP | 0,07214 € | Similar |
| ES2D-13-F | Diodes Incorporated | 30.582 | ES2D-FDICT-ND | 0,68000 € | Similar |
| ES2DA-13-F | Diodes Incorporated | 201.147 | ES2DA-FDICT-ND | 0,64000 € | Similar |
| ES3DB-13-F | Diodes Incorporated | 36.841 | ES3DB-FDICT-ND | 0,95000 € | Similar |
| MURS120-M3/52T | Vishay General Semiconductor - Diodes Division | 9.782 | 112-MURS120-M3/52TCT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65900 € | 6,59 € |
| 100 | 0,43260 € | 43,26 € |
| 500 | 0,33530 € | 167,65 € |
| 1.000 | 0,30397 € | 303,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26415 € | 792,45 € |
| 6.000 | 0,24410 € | 1.464,60 € |
| 9.000 | 0,23389 € | 2.105,01 € |
| 15.000 | 0,22242 € | 3.336,30 € |
| 21.000 | 0,21563 € | 4.528,23 € |
| 30.000 | 0,20903 € | 6.270,90 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |



