
CMPTA56 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA56TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA56TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA56TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA56 TR PBFREE |
Description | TRANS PNP 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18860 € | 18,86 € |
| 500 | 0,14204 € | 71,02 € |
| 1.000 | 0,12702 € | 127,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10790 € | 323,70 € |
| 6.000 | 0,09827 € | 589,62 € |
| 9.000 | 0,09336 € | 840,24 € |
| 15.000 | 0,08785 € | 1.317,75 € |
| 21.000 | 0,08458 € | 1.776,18 € |
| 30.000 | 0,08140 € | 2.442,00 € |
| 75.000 | 0,07627 € | 5.720,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |


