Similar

CMPDM203NH BK | |
|---|---|
DigiKey Part Number | CMPDM203NHBK-ND |
Manufacturer | |
Manufacturer Product Number | CMPDM203NH BK |
Description | MOSFET N-CH 20V 3.2A SOT23F |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 350mW (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) 12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 395 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23F |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 1.6A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3K345R,LF | Toshiba Semiconductor and Storage | 13.204 | SSM3K345RLFCT-ND | 0,40000 € | Similar |


