CMPD1001S TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 278
Unit Price: 0,22000 €
Datasheet
Diode Array 1 Pair Series Connection 90 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD1001S TR PBFREE

DigiKey Part Number
1514-CMPD1001STRPBFREETR-ND - Tape & Reel (TR)
1514-CMPD1001STRPBFREECT-ND - Cut Tape (CT)
1514-CMPD1001STRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPD1001S TR PBFREE
Description
DIODE ARRAY GP 90V 250MA SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 90 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 90 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV199-7-FDiodes Incorporated278BAV199-FDICT-ND0,22000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,44900 €4,49 €
1000,28980 €28,98 €
5000,22120 €110,60 €
1.0000,19907 €199,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17095 €512,85 €
6.0000,15678 €940,68 €
9.0000,14956 €1.346,04 €
15.0000,14145 €2.121,75 €
21.0000,13665 €2.869,65 €
30.0000,13198 €3.959,40 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €