
CMPD1001A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD1001ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD1001ATRPBFREECT-ND - Cut Tape (CT) 1514-CMPD1001ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD1001A TR PBFREE |
Description | DIODE ARRAY GP 90V 250MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 90 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,30320 € | 30,32 € |
| 500 | 0,23176 € | 115,88 € |
| 1.000 | 0,20874 € | 208,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17949 € | 538,47 € |
| 6.000 | 0,16476 € | 988,56 € |
| 9.000 | 0,15725 € | 1.415,25 € |
| 15.000 | 0,14882 € | 2.232,30 € |
| 21.000 | 0,14382 € | 3.020,22 € |
| 30.000 | 0,13897 € | 4.169,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

