
CMMR1-04 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMR1-04TRPBFREETR-ND - Tape & Reel (TR) 1514-CMMR1-04TRPBFREECT-ND - Cut Tape (CT) 1514-CMMR1-04TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMR1-04 TR PBFREE |
Description | DIODE STANDARD 400V 1A SOD123F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR264M-400TR | Rohm Semiconductor | 159.098 | RR264M-400CT-ND | 1,36000 € | Similar |
| RR264MM-400TR | Rohm Semiconductor | 41.347 | RR264MM-400CT-ND | 1,90000 € | Similar |
| S1GFL | onsemi | 13.180 | S1GFLCT-ND | 1,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,30690 € | 30,69 € |
| 500 | 0,23476 € | 117,38 € |
| 1.000 | 0,21149 € | 211,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18192 € | 545,76 € |
| 6.000 | 0,16703 € | 1.002,18 € |
| 9.000 | 0,15944 € | 1.434,96 € |
| 15.000 | 0,15091 € | 2.263,65 € |
| 21.000 | 0,14586 € | 3.063,06 € |
| 30.000 | 0,14096 € | 4.228,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |


