CMLD6263S TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 282
Unit Price: 0,22000 €
Datasheet
Diode Array 2 Pair Common Cathode 70 V 15mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLD6263S TR

DigiKey Part Number
CMLD6263STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLD6263S TR
Description
DIODE ARR SCHOTT 70V 15MA SOT563
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 70 V 15mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
15mA (DC)
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types