
CMKT5089M10 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKT5089M10TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKT5089M10TRPBFREECT-ND - Cut Tape (CT) 1514-CMKT5089M10TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMKT5089M10 TR PBFREE |
Description | TRANS 2NPN 25V 50MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 25V 50mA 50MHz 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 100µA, 5V |
Manufacturer Central Semiconductor Corp | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87100 € | 8,71 € |
| 100 | 0,58020 € | 58,02 € |
| 500 | 0,45540 € | 227,70 € |
| 1.000 | 0,41520 € | 415,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36417 € | 1.092,51 € |
| 6.000 | 0,33848 € | 2.030,88 € |
| 9.000 | 0,32540 € | 2.928,60 € |
| 15.000 | 0,31071 € | 4.660,65 € |
| 21.000 | 0,30809 € | 6.469,89 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

