Similar

CMKT3920 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKT3920TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKT3920TRPBFREECT-ND - Cut Tape (CT) 1514-CMKT3920TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMKT3920 TR PBFREE |
Description | TRANS 2NPN 50V 200MA SOT-363 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 200mA 300MHz 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Central Semiconductor Corp | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BS-7-F | Diodes Incorporated | 925 | BC847BS-7FDICT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23620 € | 23,62 € |
| 500 | 0,17908 € | 89,54 € |
| 1.000 | 0,16063 € | 160,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13719 € | 411,57 € |
| 6.000 | 0,12537 € | 752,22 € |
| 9.000 | 0,11935 € | 1.074,15 € |
| 15.000 | 0,11258 € | 1.688,70 € |
| 21.000 | 0,10858 € | 2.280,18 € |
| 30.000 | 0,10468 € | 3.140,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |


