
CMFSH-3I TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMFSH-3ITRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMFSH-3I TR PBFREE |
Description | DIODE ARR SCHOT 30V 100MA SOT143 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 100mA (DC) Surface Mount TO-253-4, TO-253AA |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-143 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |

