259V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF160A TR PBFREE

DigiKey Part Number
1514-CMF160ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF160A TR PBFREE
Description
200W 160V SMD TRANSIENT VOLTAGE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
259V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
700mA
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
160V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
178V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
259V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23928 €717,84 €
6.0000,22104 €1.326,24 €
9.0000,21175 €1.905,75 €
15.0000,20131 €3.019,65 €
21.0000,20079 €4.216,59 €
Manufacturers Standard Package
Unit Price without VAT:0,23928 €
Unit Price with VAT:0,28953 €