Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ4V3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ4V3TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDZ4V3 TR PBFREE |
Description | DIODE ZENER 4.3V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±5% Surface Mount SOD-323 |
cms-datasheet | cms-datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B4V3,115 | Nexperia USA Inc. | 27.000 | 1727-3659-1-ND | 0,04249 € | Similar |
| BZX384B4V3-E3-08 | Vishay General Semiconductor - Diodes Division | 12.885 | 112-BZX384B4V3-E3-08CT-ND | 0,36000 € | Similar |
| BZX384B4V3-E3-18 | Vishay General Semiconductor - Diodes Division | 7.145 | BZX384B4V3-E3-18GICT-ND | 0,36000 € | Similar |
| BZX384B4V3-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B4V3-G3-08-ND | 0,04568 € | Similar |
| BZX384B4V3-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B4V3-G3-18-ND | 0,06012 € | Similar |




