
CLL5257B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5257BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5257BTRPBFREECT-ND - Cut Tape (CT) 1514-CLL5257BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5257B TR PBFREE |
Description | DIODE ZENER 33V 500MW SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 58 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08128 € | 40,64 € |
| 1.000 | 0,07198 € | 71,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06188 € | 154,70 € |
| 5.000 | 0,05561 € | 278,05 € |
| 7.500 | 0,05242 € | 393,15 € |
| 12.500 | 0,04883 € | 610,38 € |
| 17.500 | 0,04670 € | 817,25 € |
| 25.000 | 0,04463 € | 1.115,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

