
CLL4742A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4742ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4742ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4742ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4742A TR PBFREE |
Description | DIODE ZENER 12V 1W MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MELF |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4742A | Microchip Technology | 141 | CDLL4742A-ND | 2,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,14498 € | 72,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12168 € | 182,52 € |
| 3.000 | 0,10993 € | 329,79 € |
| 4.500 | 0,10394 € | 467,73 € |
| 7.500 | 0,09720 € | 729,00 € |
| 10.500 | 0,09321 € | 978,71 € |
| 15.000 | 0,08933 € | 1.339,95 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

