
CLL4150 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4150TRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4150TRPBFREECT-ND - Cut Tape (CT) 1514-CLL4150TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4150 TR PBFREE |
Description | DIODE STANDARD 50V 300MA SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12300 € | 12,30 € |
| 500 | 0,09110 € | 45,55 € |
| 1.000 | 0,08079 € | 80,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06960 € | 174,00 € |
| 5.000 | 0,06267 € | 313,35 € |
| 7.500 | 0,05914 € | 443,55 € |
| 12.500 | 0,05516 € | 689,50 € |
| 17.500 | 0,05281 € | 924,18 € |
| 25.000 | 0,05052 € | 1.263,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |


