
CFTVS5V0LC TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CFTVS5V0LCTRPBFREETR-ND - Tape & Reel (TR) 1514-CFTVS5V0LCTRPBFREECT-ND - Cut Tape (CT) 1514-CFTVS5V0LCTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFTVS5V0LC TR PBFREE |
Description | TVS DIODE 5VWM 12VC SOD882 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 12W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQR5V0USP-HF | Comchip Technology | 8.600 | 641-1761-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22020 € | 22,02 € |
| 500 | 0,16642 € | 83,21 € |
| 1.000 | 0,14905 € | 149,05 € |
| 2.000 | 0,13442 € | 268,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11175 € | 894,00 € |
| 16.000 | 0,10303 € | 1.648,48 € |
| 24.000 | 0,09859 € | 2.366,16 € |
| 40.000 | 0,09360 € | 3.744,00 € |
| 56.000 | 0,09065 € | 5.076,40 € |
| 80.000 | 0,08778 € | 7.022,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

