Parametric Equivalent

CEDM8001 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CEDM8001BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CEDM8001 BK PBFREE |
Description | MOSFET P-CH 20V 100MA SOT883 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.66 nC @ 4.5 V |
Packaging Box | Vgs (Max) 10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 3 V |
FET Type | Power Dissipation (Max) 100mW (Ta) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-883 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 8Ohm @ 10mA, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEDM8001 TR PBFREE | Central Semiconductor Corp | 6.754 | 1514-CEDM8001TRPBFREECT-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15485 € | 774,25 € |
| Unit Price without VAT: | 0,15485 € |
|---|---|
| Unit Price with VAT: | 0,18737 € |


