
CBRLD1-02 BK | |
|---|---|
DigiKey Part Number | CBRLD1-02BK-ND |
Manufacturer | |
Manufacturer Product Number | CBRLD1-02 BK |
Description | BRIDGE RECT 1P 200V 1A 4-LPDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-LPDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-LPDIP |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS2U | SMC Diode Solutions | 0 | 1655-ABS2UTR-ND | 0,03977 € | Similar |


