Parametric Equivalent

CBRHD-04 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRHD-04BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CBRHD-04 BK PBFREE |
Description | BRIDGE RECT 1P 400V 0.5A 4HD DIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-HD DIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Box | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-HD DIP |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBRHD-04 TR13 PBFREE | Central Semiconductor Corp | 7.191 | 1514-CBRHD-04TR13PBFREECT-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.150 | 0,22774 € | 717,38 € |
| Unit Price without VAT: | 0,22774 € |
|---|---|
| Unit Price with VAT: | 0,27557 € |


