Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SMDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR1U-D020S TR13

DigiKey Part Number
CBR1U-D020STR13-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR1U-D020S TR13
Description
BRIDGE RECT 1P 200V 1A 4-SMDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SMDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-SMDIP
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types