CBR10-J100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 60
Unit Price: 4,12000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole CM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR10-J100

DigiKey Part Number
CBR10-J100-ND
Manufacturer
Manufacturer Product Number
CBR10-J100
Description
BRIDGE RECT 1PHASE 1KV 5A CM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole CM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 5 A
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, CM
Technology
Standard
Supplier Device Package
CM
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-KBPC610PBFVishay General Semiconductor - Diodes Division60VS-KBPC610PBFGI-ND4,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes