Similar

CBR10-J090 | |
|---|---|
DigiKey Part Number | CBR10-J090-ND |
Manufacturer | |
Manufacturer Product Number | CBR10-J090 |
Description | BRIDGE RECT 1PHASE 100V 5A CM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole CM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 5 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Box | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, CM |
Technology Standard | Supplier Device Package CM |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR1010SG-G | Comchip Technology | 1.424 | 641-1824-ND | 2,75000 € | Similar |


