
CLL2003 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL2003TRPBFREETR-ND - Tape & Reel (TR) 1514-CLL2003TRPBFREECT-ND - Cut Tape (CT) 1514-CLL2003TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL2003 TR PBFREE |
Description | DIODE STANDARD 250V 200MA SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOD-80 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12320 € | 12,32 € |
| 500 | 0,09130 € | 45,65 € |
| 1.000 | 0,08099 € | 80,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06979 € | 174,48 € |
| 5.000 | 0,06286 € | 314,30 € |
| 7.500 | 0,05932 € | 444,90 € |
| 12.500 | 0,05535 € | 691,88 € |
| 17.500 | 0,05299 € | 927,33 € |
| 25.000 | 0,05070 € | 1.267,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

