BRX49 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,31412 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,36124 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,27780 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,31412 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,36124 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,31350 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,38231 €
SCR 400 V 800 mA Standard Recovery Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRX49 TIN/LEAD

DigiKey Part Number
1514-BRX49TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
BRX49 TIN/LEAD
Description
SCR 400V 800MA TO-92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Standard Recovery Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
800 mA
Manufacturer
Central Semiconductor Corp
Current - Hold (Ih) (Max)
5 mA
Packaging
Box
Current - Off State (Max)
1 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A @ 60Hz
Voltage - Off State
400 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.7 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (AV)) (Max)
1 A
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BRX49 APM PBFREECentral Semiconductor Corp01514-BRX49APMPBFREETB-ND0,31412 €Parametric Equivalent
BRX49 APM TIN/LEADCentral Semiconductor Corp01514-BRX49APMTIN/LEADTB-ND0,36124 €Parametric Equivalent
BRX49 PBFREECentral Semiconductor Corp01514-BRX49PBFREE-ND0,27780 €Parametric Equivalent
BRX49 TRE PBFREECentral Semiconductor Corp01514-BRX49TREPBFREETR-ND0,31412 €Parametric Equivalent
BRX49 TRE TIN/LEADCentral Semiconductor Corp01514-BRX49TRETIN/LEADTR-ND0,36124 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.5000,36124 €903,10 €
Manufacturers Standard Package
Unit Price without VAT:0,36124 €
Unit Price with VAT:0,43710 €