BRX48 TRE TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,23821 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,25219 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,22119 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,27394 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,23821 €
SCR 300 V 800 mA Standard Recovery Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRX48 TRE TIN/LEAD

DigiKey Part Number
1514-BRX48TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BRX48 TRE TIN/LEAD
Description
SCR 300V 800MA TO-92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SCR 300 V 800 mA Standard Recovery Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
800 mA
Manufacturer
Central Semiconductor Corp
Current - Hold (Ih) (Max)
5 mA
Series
Current - Off State (Max)
100 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A @ 60Hz
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
300 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
TO-92-3
Current - On State (It (AV)) (Max)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BRX48 APM PBFREECentral Semiconductor Corp01514-BRX48APMPBFREETB-ND0,23821 €Parametric Equivalent
BRX48 APM TIN/LEADCentral Semiconductor Corp01514-BRX48APMTIN/LEADTB-ND0,25219 €Parametric Equivalent
BRX48 PBFREECentral Semiconductor Corp01514-BRX48PBFREE-ND0,22119 €Parametric Equivalent
BRX48 TIN/LEADCentral Semiconductor Corp01514-BRX48TIN/LEAD-ND0,27394 €Parametric Equivalent
BRX48 TRE PBFREECentral Semiconductor Corp01514-BRX48TREPBFREETR-ND0,23821 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25219 €1.008,76 €
Unit Price without VAT:0,25219 €
Unit Price with VAT:0,30515 €